MS27499E12B98PA L/C

Heilind Number:EDA355-080-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector features two rows of high-performance copper alloy contacts, offering impeccable conductivity and longevity. With a pitch of .156 inches and a row spacing of .14 inches, it provides precise alignment and secure attachment for up to 80 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to elevate your PCB assembly process with efficiency and durability.