MS27499E12B98PB L/C

Heilind Number:EDA355-080-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-278

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With a dual-row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing ensure secure and efficient board-to-board connections. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation and 5A amperage rating for reliable power transmission. Upgrade your system's connectivity with this essential component.