MS27499E12B98PC L/C

Heilind Number:EDA355-080-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration with a pitch of .156 inches and featuring two rows for enhanced versatility, it offers a total of 80 positions for optimal connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it guarantees safe and efficient operation. The straight mount orientation and .14-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.