MS27499E12B98PD L/C

Heilind Number:EDA355-080-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with efficiency in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, perfect for a variety of applications. The .156-inch pitch and .14-inch row spacing provide seamless integration into your PCB setup, while the straight mount orientation allows for easy installation. With 80 positions available, this connector offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.