MS27499E12B98S L/C

Heilind Number:EDA355-080-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a reliable amperage of 5 A and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of contacts made from Copper Alloy, this connector offers a secure and efficient link for your electronic components. With a pitch of .156 in and row spacing of .14 in, it ensures precise connectivity in a streamlined design. The straight mount orientation and 80 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity with this essential component, perfect for professionals in the field of electronics and beyond.