MS27499E12B98SB L/C

Heilind Number:EDA355-080-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-507

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek Black design and robust UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 80 positions, it offers ample connectivity for your electronic setups. Crafted with Copper Alloy contacts, it ensures reliable and efficient power transmission, while the .156-inch pitch and .14-inch row spacing enable seamless integration. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectors. Upgrade your connectivity solutions with this versatile and durable component.