MS27499E12B98SC L/C

Heilind Number:EDA355-080-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-508

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures a reliable connection. Made from durable UL 94V-0 Thermoplastic Polyester, this connector can withstand even the most demanding environments. With two rows of contact points, each crafted from robust Copper Alloy, it offers seamless integration for up to 80 positions. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of possibilities with our extensive selection of PCB connectors.