355-080-555-512

Heilind Number:EDA355-080-555-512
Manufacturer:EDAC
Manufacturer Number:355-080-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-080-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient connection for your circuitry. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for easy installation and maintenance. With 80 positions available, it accommodates multiple connections, making it ideal for complex electronic systems. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB connectivity with this essential component.