MS27499E12B98SD L/C

Heilind Number:EDA355-080-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-558

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures secure and efficient data transfer. With a pitch of .156 in and two rows of 80 positions, it offers ample room for your connections. The straight mount orientation and compact design make it easy to install and maintain, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, this black connector is a must-have for your electronic projects.