MS27499E12F35PB L/C

Heilind Number:EDA355-080-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-201

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row layout and a total of 80 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB assembly projects.