| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E12F35PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-080-556-202 |
MS27499E12F35PC L/C
| Heilind Number: | EDA355-080-556-202 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E12F35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCBs. Featuring 80 positions and a straight mount orientation, it ensures efficient board-to-board linking. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic projects. Trust in its quality and precision for seamless data transmission.

