MS27499E12F35PD L/C

Heilind Number:EDA355-080-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts for seamless power transmission. With a pitch of .156 inches and 80 positions, it ensures efficient signal transfer in any application. The straight mount orientation and black color make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.