MS27499E12F35SA L/C

Heilind Number:EDA355-080-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-207

Detailed Description

Enhance your PCB connectivity with our multi-functional Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows and 80 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly even in harsh environments, it has a wide temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.