MS27499E12F35SC L/C

Heilind Number:EDA355-080-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-258

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 80 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch and row spacing of .156 inches and .14 inches respectively, it allows for precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in varying environments. Upgrade your PCB setup with this essential component for seamless and efficient operations.