MS27499E12F35SD L/C

Heilind Number:EDA355-080-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 5A amperage rating, it provides ample power for seamless operation. The two rows of copper alloy contacts, spaced at .156 inches and .14 inches apart, offer precise and secure connections. Boasting 80 positions, this connector facilitates extensive data transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for efficient board-to-board PCB connectivity in your electronic projects.