MS27499E12F4PD L/C

Heilind Number:EDA355-080-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transfer, it boasts a durable construction in black UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and enjoy the benefits of enhanced connectivity with this essential component.