MS27499E12F4S L/C

Heilind Number:EDA355-080-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-507

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both durability and style. With two rows of 80 positions each, it provides ample connectivity for your devices. The copper alloy contacts ensure efficient power transfer, rated for up to 5 A of current. At a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for your next project, this Card Edge Connector is a must-have for any electronics enthusiast.