MS27499E12F4SA L/C

Heilind Number:EDA355-080-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-508

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a secure and efficient connection. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Boasting 80 positions and a 5A amperage, it meets the demands of complex circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your system with this essential component for seamless board-to-board connectivity.