MS27499E12F4SB L/C

Heilind Number:EDA355-080-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-558

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for reliable performance, this essential component boasts a total of 80 positions, ensuring seamless transmission of data and power. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, providing excellent conductivity and resistance to wear. With a pitch of .156 inches and row spacing of .14 inches, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this black Card Edge Connector.