MS27499E12F4SC L/C

Heilind Number:EDA355-080-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that effortlessly complements any setup. Engineered for optimal performance, this connector ensures a steady amperage of 5A, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156in and row spacing of .14in facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this top-of-the-line component.