MS27499E12F4SD L/C

Heilind Number:EDA355-080-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-556-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row layout featuring 80 positions, it ensures seamless data transfer and power distribution. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .156 inches make installation a breeze. Upgrade your circuit boards with this top-of-the-line connector, a must-have in any professional setup.