355-082-500-203

Heilind Number:EDA355-082-500-203
Manufacturer:EDAC
Manufacturer Number:355-082-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-203

Detailed Description

Enhance circuit connectivity with this high-performing Card Edge Connector, meticulously crafted for optimal functionality. Its sleek black design seamlessly integrates into any setup, while its UL 94V-0 Thermoplastic Polyester housing ensures maximum durability and safety. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .156 and .14 inches respectively, it offers reliable power transmission in a compact form. Featuring 82 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding electronic applications. Elevate your connectivity game with this essential component.