355-082-500-204

Heilind Number:EDA355-082-500-204
Manufacturer:EDAC
Manufacturer Number:355-082-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-204

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for precision and durability, this black connector features a contact rating of 5 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .14-inch row spacing provide easy installation. Operating between -40 to 105 °C, it guarantees functionality in varied environments. Perfect for electronics and industrial applications, this connector is a vital component for your connectivity needs.