MS27499E12F8PD L/C

Heilind Number:EDA355-082-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this black connector boasts a 5A amperage capacity, making it perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. With two rows and 82 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Upgrade your PCB assembly with this essential component.