355-082-500-212

Heilind Number:EDA355-082-500-212
Manufacturer:EDAC
Manufacturer Number:355-082-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows for efficient signal transmission, the Copper Alloy contacts provide reliable conductivity. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 82 positions offer ample room for multiple components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in various environments. Perfect for high-performance applications, it is a must-have for any PCB assembly project.