| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E12F8SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-082-500-258 |
MS27499E12F8SA L/C
| Heilind Number: | EDA355-082-500-258 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E12F8SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Its sleek black design complements any PCB layout, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. Featuring 82 positions, it offers ample room for seamless board-to-board connections. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system's connectivity with this essential component.

