355-082-500-501

Heilind Number:EDA355-082-500-501
Manufacturer:EDAC
Manufacturer Number:355-082-500-501
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-501
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-501

Detailed Description

Enhance connectivity within your PCB setup with this reliable Card Edge Connector, designed for seamless integration. Featuring a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and aesthetic appeal. With a double row layout and 82 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its Straight mount orientation for easy installation and secure connections, making it a must-have component in your setup. Elevate your connectivity experience with this essential piece.