355-082-500-507

Heilind Number:EDA355-082-500-507
Manufacturer:EDAC
Manufacturer Number:355-082-500-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-507

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 82 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .14 inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.