355-082-500-512

Heilind Number:EDA355-082-500-512
Manufacturer:EDAC
Manufacturer Number:355-082-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-500-512

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 5 A, it ensures reliable power transmission. The connector boasts a double-row configuration, accommodating a total of 82 positions with precision. Each contact is meticulously crafted from Copper Alloy, guaranteeing secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration into your assembly. Whether you require straight or angled mount orientation, our versatile connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our top-quality products to streamline your PCB connections effectively.