MS27499E12F98SD L/C

Heilind Number:EDA355-082-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-202

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance in a range of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 82 positions, it ensures seamless signal transmission. Designed for straight mounting orientation, it offers easy installation onto PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets stringent performance standards. Ideal for use in various electronic devices, this connector is a essential component for your PCB assembly needs.