MS27499E14A15P L/C

Heilind Number:EDA355-082-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14A15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14A15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed to streamline your electronic assembly process. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment with an operating temperature range of -40 to 105 °C. Featuring two rows of 82 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Whether you're a professional or DIY enthusiast, this connector, falling under our extensive product range, is a must-have for your electronic projects.