MS27499E14A35P L/C

Heilind Number:EDA355-082-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-207

Detailed Description

Enhance connectivity in your PCB setups with this dual-row Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring 82 positions and a pitch of .156 in, this connector offers ample room for secure attachments. The straight mount orientation and compact row spacing of .14 in make it easy to install in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connection systems with this high-performance Card Edge Connector.