MS27499E14A35PA L/C

Heilind Number:EDA355-082-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and a total of 82 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees seamless and efficient signal transmission. At a pitch of .156 inches and row spacing of .14 inches, it is perfect for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation allows for easy installation on your PCB, while providing a stable and secure connection. Elevate your PCB design with this essential component, a must-have in any tech enthusiast's toolkit.