MS27499E14A35S L/C

Heilind Number:EDA355-082-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting use. With a current rating of 5 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, offering a total of 82 positions, provide secure and efficient connectivity. At a pitch of .156 inches and row spacing of .14 inches, it allows for precise and convenient installation on your circuit board. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector promises exceptional performance. Elevate your connection solutions today.