MS27499E14B15PA L/C

Heilind Number:EDA355-082-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-501

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, crafted for optimal performance. Designed for precision, it features 82 positions with a pitch of .156 inches, ensuring secure and seamless connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.