MS27499E14B15PB L/C

Heilind Number:EDA355-082-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-502

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. The double-row configuration with 82 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it accommodates easy installation on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics. Trust in its quality and reliability for seamless connectivity in your projects.