MS27499E14B15PC L/C

Heilind Number:EDA355-082-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of premium Copper Alloy contacts, each with a pitch of .156 inches, it ensures secure and efficient data transmission. Boasting 82 positions, this connector offers ample room for multiple connections. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your system's connectivity with this essential component, a must-have in any professional setup.