MS27499E14B15PD L/C

Heilind Number:EDA355-082-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-504

Detailed Description

Enhance connectivity within your PCB setup with our 2-row Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration for your circuitry. Its 82 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly within a temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects.