MS27499E14B15S L/C

Heilind Number:EDA355-082-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-507

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and longevity. With two rows and 82 positions, this connector offers ample configuration possibilities, while its copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it enables precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector to streamline your electronic assemblies with efficiency and precision.