MS27499E14B15SA L/C

Heilind Number:EDA355-082-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 82 positions and a straight mount orientation, it caters to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for both industrial and commercial applications. Upgrade your PCB connections with this top-of-the-line connector.