MS27499E14B15SB L/C

Heilind Number:EDA355-082-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both reliability and style. With two rows, 82 positions, and a contact material of Copper Alloy, it ensures optimal performance in every connection. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for various industrial applications. Elevate your circuitry with this high-quality, essential component.