355-082-520-568

Heilind Number:EDA355-082-520-568
Manufacturer:EDAC
Manufacturer Number:355-082-520-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-520-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-568

Detailed Description

Enhance connectivity on your PCB with this essential Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a two-row configuration and 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Its straight mount orientation enables easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.