MS27499E14B15SD L/C

Heilind Number:EDA355-082-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 82 positions each, it offers ample room for your connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the black color adds a sleek touch to your design. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.