MS27499E14B18PB L/C

Heilind Number:EDA355-082-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 82 copper alloy contacts, it offers high-speed data transfer and power delivery, while its .156-inch pitch and .14-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. The straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity game with this essential component.