| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E14B18PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-082-521-204 |
MS27499E14B18PC L/C
| Heilind Number: | EDA355-082-521-204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E14B18PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance. Its dual-row configuration, with 82 positions and a pitch of .156 inches, allows for efficient data transfer. The straight mount orientation and a row spacing of .14 inches offer easy installation. Designed for durability, it can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.

