MS27499E14B18PD L/C

Heilind Number:EDA355-082-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for streamlined board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With two rows and a total of 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating accommodating various power requirements. Designed for easy integration, it has a straight mount orientation and a pitch of .156 inches, with a row spacing of .14 inches. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for diverse environments. Elevate your connectivity setup with this essential component, perfect for a wide range of PCB projects.