355-082-521-212

Heilind Number:EDA355-082-521-212
Manufacturer:EDAC
Manufacturer Number:355-082-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-212

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of copper alloy contacts, it provides seamless power transmission, rated at 5 A. The precise .156-inch pitch and .14-inch row spacing accommodate 82 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.