MS27499E14B18SA L/C

Heilind Number:EDA355-082-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-258

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a total of 82 positions, perfect for intricate circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the Straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.