MS27499E14B18SB L/C

Heilind Number:EDA355-082-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-268

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a high amperage of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows and 82 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for professional use in a wide range of industries, this connector exemplifies quality and reliability.