MS27499E14B18SC L/C

Heilind Number:EDA355-082-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it offers reliable power transmission for your electronic devices. The two-row design with 82 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, this connector ensures precise alignment on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.